
Dual output DC/DC converter, surface mountable in a 144-BGA package. Delivers up to 18A per output with adjustable voltage from 600mV to 1.8V. Features overvoltage and overcurrent protection, operating from a 4.5V to 15V input. Maximum power dissipation is 65W, with an operating temperature range of -40°C to 125°C. Dimensions are 0.63 x 0.63 x 0.17 inches. RoHS compliant.
Analog Devices LTM4630EY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP |
| Height | 0.17inch |
| Length | 0.63inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4630EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.