
High-performance DC-DC regulator, buck converter, surface mountable in an LGA package. Delivers up to 18A output current with adjustable output voltage from 600mV to 1.8V. Features include UVLO, OVP, and OCP protection, operating across a wide input voltage range of 4.5V to 15V. This µModule® series component boasts a maximum power dissipation of 65W and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4630IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Features | UVLO, OVP, OCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 18A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4630IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
