
Dual output DC/DC converter, surface mountable in a 144-pin BGA package. Delivers up to 18A per output with adjustable voltage from 0.6V to 1.8V. Features overvoltage and overcurrent protection, operating from a 4.5V to 15V input. Maximum power dissipation is 65W, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM4630IY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4630IY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP |
| Height | 0.17inch |
| Length | 0.63inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4630IY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.