Ultrathin, triple output, step-down DC/DC controller and regulator for DDR-QDR4 memory. Features a 3.6V to 15V input voltage range and operates from -40°C to 125°C. This integrated circuit is housed in a 25-terminal, bottom-terminal S-PBGA package measuring 6.25mm x 6.25mm. Designed for automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM4632IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |