
Surface mount DC/DC controller IC featuring three adjustable outputs, with a maximum output current of 10A. Operates from a 4.7V to 16V input voltage range and supports output voltages from 800mV up to 5.5V. Includes Overvoltage Protection (OVP) and Overcurrent Protection (OCP) features. Packaged in a 144-pin BGA with dimensions of 0.59 x 0.59 x 0.2 inches, suitable for operation between -55°C and 125°C.
Analog Devices LTM4633MPY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP |
| Height | 0.2inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 10A |
| Output Type | Adjustable |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4633MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
