
Board mount DC-DC converter with a 20A maximum output current and adjustable output voltage from 600mV to 5.5V. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operating input voltage range is 4.5V to 20V, with an efficiency of 88%. This single-output component is housed in an LGA package measuring 0.59 x 0.59 x 0.17 inches and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4637EV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 20A |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4637EV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.