Checking distributor stock and pricing after the page loads.
Analog Devices LTM4638IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 6.25 |
| Length | 6.25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.1 |
| REACH | Compliant |
| Military Spec | False |