38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
Analog Devices LTM4641MPY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 15 |
| Length | 15 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4641MPY to view detailed technical specifications.
No datasheet is available for this part.