The LTM4648IY is a 68-pin BGA DC/DC controller from Analog Devices, designed for automotive applications. It operates over a temperature range of -40 to 125°C and accepts input voltages between 2.375 and 5.5V. The device features a single function and is packaged in a 9x15mm R-PBGA-B68 package with terminals on the bottom. It is rated for use in automotive-grade applications.
Analog Devices LTM4648IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B68 |
| Width | 9 |
| Length | 15 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.