
Board mount DC-DC converter with adjustable output voltage from 0.6V to 3.3V, capable of delivering up to 10A of output current and 33W of power. Features overvoltage (OVP) and overcurrent (OCP) protection. Operates from a 4.5V to 16V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a 0.59" x 0.35" x 0.19" BGA package.
Analog Devices LTM4649IY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 170 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 3.3V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4649IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
