The LTM4650IY is a 144-pin S-PBGA-B144 packaged DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and 15V maximum input voltage. It is available in a BGA package with a width and length of 16mm.
Analog Devices LTM4650IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4650IY to view detailed technical specifications.
No datasheet is available for this part.