The LTM4650IY-1B is an automotive DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 144 terminals positioned at the bottom and is packaged in a 16mm x 16mm S-PBGA-B144 package. The device operates within an input voltage range of 4.5V to 15V and is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM4650IY-1B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |