Automotive-grade, EN55022B compliant step-down DC/DC regulator featuring a 58V maximum input voltage and 4A output current. This integrated circuit offers a wide operating temperature range from -40°C to 125°C. The device is housed in a 77-terminal R-PBGA-B77 package with bottom terminal placement, measuring 9mm in width and 19mm in length.
Analog Devices LTM4653IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B77 |
| Width | 9 |
| Length | 19 |
| Pin Count | 77 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 58 |
| Input Voltage-Min | 3.1 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.