The LTM4661IY is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 25-pin S-PBGA-B25 package and operates within an input voltage range of 0.7V to 5.5V. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 6.25 |
| Length | 6.25 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |