Dual-output step-down µModule regulator delivers 13 A per channel or 26 A as a single output. The regulator operates from a 4.5 V to 26.5 V input range and supports 0.5 V to 5.5 V outputs. A 400 kHz PMBus-compliant I2C interface provides digital control, sequencing, margining, telemetry, and EEPROM fault logging. The RoHS SAC305 BGA package is rated for an internal operating temperature range of -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
| Regulator Type | Step-down µModule DC/DC regulator |
| Output Configuration | Dual 13 A or single 26 A |
| Input Voltage Range | 4.5 to 26.5V |
| Output Voltage Range | 0.5 to 5.5V |
| Continuous Output Current per Channel | 13A |
| Maximum Combined Output Current | 26A |
| DC Output Error | ±0.5 maximum over temperature% |
| Current Readback Accuracy | ±2.5 at 10 A load% |
| Serial Interface | PMBus-compliant I2C |
| Interface Clock Frequency | 400kHz |
| ADC Resolution | 16bit |
| Telemetry Polling Rate | Up to 125Hz |
| Control Mode | Constant frequency current mode |
| Turn-On Time | 40ms |
| Internal Operating Temperature Range | -40 to 125°C |
| Package | 144-lead BGA |
| Package Dimensions | 16 x 16 x 5.01mm |
| MSL Rating | 4 |
| Terminal Finish | SAC305 (RoHS) |
| RoHS | SAC305 (RoHS) |
| Jedec Terminal Finish Code | e1 |
These are design resources that include the Analog Devices LTM4676AEY#PBF
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.