DC/DC CNVRTR 2X0.6-5.4V 144BGA
Sign in to ask questions about the Analog Devices LTM4676IY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM4676IY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP, OTP |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 26A |
| Output Voltage | 5.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.4V |
| Voltage - Output 2 | 5.4V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4676IY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.