Board mount DC-DC converter featuring an adjustable output voltage range of 1.2V to 24V. This power supply supports an input voltage from 6V to 36V, delivering up to 5A output current. It offers six independent outputs, each capable of reaching 24V. Operating across a wide temperature range of -40°C to 125°C, this component is housed in a BGA package and is RoHS compliant.
Analog Devices LTM8001IY#PBF technical specifications.
| Package/Case | BGA |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 6 |
| Operating Supply Current | 26mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
