
The LTM8008HV#PBF is a 6-output SEPIC DC/DC converter from Analog Devices, designed for board mount applications. It operates from a 3V to 72V input voltage range and provides six 5V outputs. The converter has a maximum output current of 150mA and an operating supply current of 1.6mA. It is available in a LGA package with dimensions of 0.11inch in height and 0.59inch in length and width. The LTM8008HV#PBF is RoHS compliant and suitable for use in temperatures ranging from -40°C to 150°C.
Sign in to ask questions about the Analog Devices LTM8008HV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8008HV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 6 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | SEPIC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8008HV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
