
Adjustable DC-DC converter, 1.2V to 5V output voltage range, delivering up to 200mA output current. Features a wide 4V to 36V input voltage range and a low 10µA operating supply current. Operates across a broad temperature range from -55°C to 125°C. Packaged in an LGA form factor with dimensions of 0.25 x 0.25 x 0.09 inches. This RoHS compliant component is supplied in trays of 260 units.
Sign in to ask questions about the Analog Devices LTM8020MPV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8020MPV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8020MPV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.