
Adjustable DC-DC converter with a 3V to 36V input voltage range and a 500mA maximum output current. Features a 0.8V to 5V adjustable output voltage, a single output, and operates with a 1.5mA supply current. Housed in an LGA package measuring 0.44 inches long, 0.25 inches wide, and 0.11 inches high, this component supports operating temperatures from -40°C to 125°C.
Analog Devices LTM8021IV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 273 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8021IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
