
Board mount DC-DC converter with adjustable output voltage from 800mV to 10V and a maximum output current of 2A. Features a wide input voltage range of 3.6V to 36V and operates efficiently with a low 85µA supply current. This single-output converter is housed in an LGA package measuring 0.44 x 0.35 x 0.11 inches, suitable for board mounting. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTM8023EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8023EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.