
Adjustable DC-DC converter with a 2A output current capability. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage from 800mV to 10V. Operates at a 2.4MHz switching frequency and is designed for surface mount applications. This component is housed in an LGA package, measuring 0.44 inches in length, 0.35 inches in width, and 0.11 inches in height. It offers a broad operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8023IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8023IV#PBF technical specifications.
| Package/Case | LGA |
| Frequency | 2.4MHz |
| Height | 0.11inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Termination | SMD/SMT |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8023IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
