Adjustable DC-DC converter with a 2A maximum output current and an output voltage range of 0.8V to 10V. Features a 3.6V to 36V input voltage range and a single adjustable output. Operates across a wide temperature range from -55°C to 125°C. Packaged in an LGA format with dimensions of 0.44" x 0.35" x 0.11". RoHS compliant and lead-free.
Analog Devices LTM8023MPV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8023MPV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.