
Board mount DC-DC converter with adjustable output voltage from 1.2V to 24V and a maximum output current of 5A, delivering up to 120W. Features include overvoltage protection (OVP), overtemperature protection (OTP), and short-circuit protection (SCP). Operates with an input voltage range of 6V to 36V and boasts a wide operating temperature range of -40°C to 125°C. Housed in an LGA package with dimensions of 0.59" x 0.44" x 0.11".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8026IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Features | OVP, OTP, SCP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8026IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
