36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator
Analog Devices LTM8026IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 11.25 |
| Length | 15 |
| Pin Count | 81 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8026IY to view detailed technical specifications.
No datasheet is available for this part.