The LTM8026MPY is a DC/DC controller with a maximum operating temperature of 125°C and an input voltage range of 6 to 36V. It features 81 terminals positioned on the bottom and is packaged in an 81-pin BGA with dimensions 11.25mm x 15mm and a height of 3.42mm. This device is suitable for use in military-grade applications and is manufactured by Analog Devices.
Analog Devices LTM8026MPY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 81 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 11.25 |
| Length | 15 |
| Pin Count | 81 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8026MPY to view detailed technical specifications.
No datasheet is available for this part.