
Board mount DC-DC converter with adjustable output voltage from 2.5V to 24V and a maximum output current of 4A. Features a high efficiency of 95%, a wide input voltage range of 4.5V to 60V, and a single output. Operates across a temperature range of -40°C to 125°C. Housed in an LGA package with dimensions of 0.59 x 0.59 x 0.17 inches.
Analog Devices LTM8027IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 39mA |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8027IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
