The LTM8029IY is a 35-pin BGA DC/DC controller from Analog Devices, designed for operation between -40C and 125C. It accepts input voltages between 4.5V and 36V. This device features a single function and is packaged in a 6.25mm x 11.25mm R-PBGA-B35 package with terminals positioned on the bottom.
Analog Devices LTM8029IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 6.25 |
| Length | 11.25 |
| Pin Count | 35 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8029IY to view detailed technical specifications.
No datasheet is available for this part.