
Automotive-grade, non-isolated, step-down DC-DC converter module with a 1A maximum output current. Features a wide input voltage range of 3.6V to 36V and adjustable output voltage from 0.8V to 10V. This 71-pin LGA package, measuring 15mm x 9mm x 2.97mm, is designed for surface mounting with a 1.27mm pin pitch. Operates across an extended temperature range of -40°C to 125°C.
Analog Devices LTM8031EV#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 71 |
| PCB | 71 |
| Package Length (mm) | 15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 2.97(Max) |
| Seated Plane Height (mm) | 2.97(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-222 |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3.6V |
| Output Voltage | 0.8 to 10V |
| Maximum Input Voltage | 36V |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM8031EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.