
Automotive-grade, non-isolated, step-down DC-DC converter module with a 1A maximum output current. Features a 0.8V to 10V adjustable output voltage range and operates from a 3.6V to 36V input voltage. Housed in a 71-pin, 15mm x 9mm LGA package with a 1.27mm pin pitch, suitable for surface mounting. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTM8031IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8031IV#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 71 |
| PCB | 71 |
| Package Length (mm) | 15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 2.97(Max) |
| Seated Plane Height (mm) | 2.97(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3.6V |
| Output Voltage | 0.8 to 10V |
| Maximum Input Voltage | 36V |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTM8031IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.