
Adjustable DC-DC converter with a 2A maximum output current and a 0.8V to 10V output voltage range. Features a 3.6V to 36V input voltage range and a single output. Operates efficiently with a 25µA supply current. Housed in an LGA package measuring 0.59 x 0.35 x 0.11 inches. RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices LTM8032IV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8032IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
