The LTM8032IY is a 71-pin automotive DC/DC controller from Analog Devices, designed for operation over a temperature range of -40°C to 125°C. It features a bottom-terminal position and a JEDEC package code of R-PBGA-B71. The device measures 9mm in width and 15mm in length, with a height of 3.42mm. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The input voltage range is from 3.6V to 36V.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM8032IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B71 |
| Width | 9 |
| Length | 15 |
| Pin Count | 71 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |