
Adjustable DC/DC µModule regulator with a maximum output current of 2A and a maximum input voltage of 36V. Features a wide input voltage range from 3.6V to 36V, an adjustable output voltage up to 10V, and a low operating supply current of 25µA. Operates across a temperature range of -40°C to 125°C and is EN55022B compliant. Housed in a BGA package with dimensions of 0.59 x 0.35 x 0.13 inches.
Analog Devices LTM8032IY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.13inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 170 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8032IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
