The LTM8033IY is an automotive DC/DC controller from Analog Devices, designed for applications requiring high reliability and efficiency. Operating over a temperature range of -40°C to 125°C, this device can handle input voltages between 3.6V and 36V. With a 76-pin BGA package, it offers a compact solution for power management in automotive systems. The LTM8033IY is suitable for use in automotive environments, meeting the requirements for high-temperature operation and reliability.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM8033IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B76 |
| Width | 11.25 |
| Length | 15 |
| Pin Count | 76 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |