
3A DC-DC Converter with adjustable output voltage from 800mV to 24V. Features a maximum input voltage of 36V and a minimum input voltage of 3.6V. Operates across a wide temperature range from -55°C to 125°C. This integrated circuit is housed in an LGA package measuring 0.59 inches in length, 0.44 inches in width, and 0.17 inches in height. RoHS compliant.
Sign in to ask questions about the Analog Devices LTM8033MPV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8033MPV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8033MPV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
