
1A, 13V output LED driver IC featuring a 500kHz switching frequency and analog/PWM dimming control. This buck (step-down) converter operates with an input voltage range of 4V to 36V and includes over-voltage lockout (UVLO), over-temperature protection (OTP), and short-circuit protection (SCP). Housed in an LGA package, this component offers a maximum power dissipation of 13W and operates within a temperature range of 0°C to 125°C.
Analog Devices LTM8040EV#PBF technical specifications.
| Package/Case | LGA |
| Dimming | Analog, PWM |
| Features | UVLO, OTP, SCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Current | 2.6mA |
| Output Current | 1A |
| Output Voltage | 13V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Weight | 0.004lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8040EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
