
1A, 13V output LED driver with analog and PWM dimming. Features a 4V to 36V input range and 500kHz switching frequency. Includes UVLO, OTP, and SCP protection. Packaged in an LGA-66, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8040IV#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Current Rating | 1A |
| Dimming | Analog, PWM |
| Features | UVLO, OTP, SCP |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Current | 2.6mA |
| Output Current | 1A |
| Output Voltage | 13V |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Weight | 0.004lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8040IV#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
