
SEPIC DC-DC converter with a BGA package, offering adjustable output voltages from 2.5V to 15V, capable of delivering up to 700mA. Features include Undervoltage Lockout (UVLO) and Overtemperature Protection (OTP). Operates with a minimum input voltage of 2.8V and a maximum of 18V, with a typical operating supply current of 10mA. This component is RoHS compliant and designed for a wide temperature range of -40°C to 125°C.
Analog Devices LTM8045EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OTP |
| Height | 0.19inch |
| Length | 0.44inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 700mA |
| Output Voltage | 2.5V |
| Package Quantity | 273 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | SEPIC |
| Voltage - Output 1 | 15V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8045EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
