3.1VIN to 31VIN, 2kVAC Isolated DC/DC µModule (Power Module) Converter
Checking distributor stock and pricing after the page loads.
Analog Devices LTM8046MPY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 51 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B51 |
| Width | 9 |
| Length | 15 |
| Pin Count | 51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 31 |
| Input Voltage-Min | 3.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.