
Board mount DC-DC converter featuring a flyback topology. Offers adjustable output voltage from 2.5V to 12V with a maximum output current of 440mA. Input voltage range is 3.1V to 32V, with an isolation voltage of 725V. Operates within a temperature range of -40°C to 125°C and includes UVLO protection. Packaged in a BGA with a compact 0.44" x 0.35" x 0.19" footprint.
Sign in to ask questions about the Analog Devices LTM8047EY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM8047EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 440mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Output Current | 440mA |
| Output Voltage | 12V |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Flyback |
| Voltage - Output 1 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8047EY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.