3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter
Analog Devices LTM8047MPY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 45 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B45 |
| Width | 9 |
| Length | 11.25 |
| Pin Count | 45 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 3.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8047MPY to view detailed technical specifications.
No datasheet is available for this part.