
Board mount DC-DC converter featuring a flyback topology. Offers a configurable output voltage range of 2.5V to 12V with a maximum output current of 440mA. Operates from a 3.1V to 32V input voltage and provides 725V isolation. Includes undervoltage lockout (UVLO) protection and operates across a wide temperature range from -55°C to 125°C. Packaged in a BGA with surface mount capability.
Analog Devices LTM8047MPY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 440mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 440mA |
| Output Voltage | 12V |
| Package Quantity | 168 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Flyback |
| Voltage - Output 1 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8047MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
