
Board mount DC-DC converter featuring dual outputs with adjustable voltages from 1.2V to 13V and 1.2V to 12V respectively, capable of delivering up to 440mA output current. Input voltage range spans from 3.1V to 32V, with a maximum operating supply voltage of 32V and a low operating supply current of 850µA. This isolated converter offers a 725V isolation voltage and operates across a wide temperature range of -40°C to 125°C. The compact BGA package measures 0.44 x 0.35 x 0.19 inches, ensuring efficient board space utilization.
Analog Devices LTM8048EY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 32V |
| Output Current | 440mA |
| Output Voltage | 13V |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 13V |
| Voltage - Output 2 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8048EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.