3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator
Analog Devices LTM8048IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 45 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B45 |
| Width | 9 |
| Length | 11.25 |
| Pin Count | 45 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 3.1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.