
DC-DC regulator, buck converter with a maximum output current of 2A and adjustable output voltage from 800mV to 24V. Features a wide input voltage range of 3.6V to 58V and a maximum power dissipation of 48W. Operates across a temperature range of -40°C to 125°C. Packaged in a BGA form factor, this component is lead-free and RoHS compliant.
Analog Devices LTM8050EY#PBF technical specifications.
| Package/Case | BGA |
| Features | OTP |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 58V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 48W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 24V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8050EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
