The LTM8051 is a quad 40VIN, 1.2A step-down Silent Switcher uModule regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range of 3V to 40V, the LTM8051 supports output voltages from 0.8V to 8V. Its outputs can be paralleled in an array for up to 4.8A capability. The device is packaged in a compact over-molded Ball Grid Array suitable for automated assembly.
Analog Devices LTM8051EY#PBF technical specifications.
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 40V |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 8V |
| Output Current (per channel) | 1.2A |
| Number of Outputs | 4 |
| Switching Frequency | 0.3 to 3MHz |
| Operating Temperature Range | -40 to 125°C |
| Dimensions | 6.25 x 11.25 x 2.22mm |
| RoHS | Compliant |
| REACH | Compliant |
| Emi Standard | CISPR22 Class B, CISPR25 Class 5 |
| Lead Free | Yes (#PBF) |
Download the complete datasheet for Analog Devices LTM8051EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.