
Adjustable DC-DC converter with a 1.2V to 24V output range and a maximum output current of 5A. Features include UVLO protection and a single output. Operates from a 6V to 36V input voltage range with a typical supply current of 17mA. Packaged in an LGA with dimensions of 0.59" x 0.44" x 0.11", this RoHS compliant component operates between -40°C and 125°C.
Analog Devices LTM8052EV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8052EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.