Automotive-grade DC/DC controller and regulator IC, operating from a 5V to 36V input range. Features a 121-terminal S-PBGA-B121 package with a 15mm x 15mm footprint and bottom terminal positioning. Supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM8055IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 15 |
| Length | 15 |
| Pin Count | 121 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |