Automotive-grade DC/DC buck-boost regulator with a 5V to 58V input voltage range. This power module regulator features a 121-terminal S-PBGA package, measuring 15mm x 15mm, with bottom terminal positioning. Operating across a temperature range of -40°C to 125°C, it is designed for high-performance power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTM8056IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 15 |
| Length | 15 |
| Pin Count | 121 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 58 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |