The LTM8056 is a 58Vin, 4A buck-boost µModule (micromodule) regulator. The package includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 5V to 58V, the LTM8056 supports an output voltage range of 1.2V to 48V, set by a single resistor. The LTM8056 is a buck-boost converter, so its input voltage can be above, below or equal to the output voltage. Only the bulk input and output capacitors are needed to finish the design. The LTM8056 is packaged in a thermally enhanced, compact overmolded Ball Grid Array (BGA) package suitable for automated assembly by standard surface mount equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8056MPY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 5V |
| Input Voltage (Max) | 58V |
| Output Voltage (Min) | 1.2V |
| Output Voltage (Max) | 48V |
| Output Current | 4A |
| Switching Frequency (Min) | 100kHz |
| Switching Frequency (Max) | 800kHz |
| Operating Temperature Range | -55 to 125°C |
| Number of Outputs | 1 |
| Package Width | 15mm |
| Package Length | 15mm |
| Package Height | 4.92mm |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Analog Devices LTM8056MPY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.